Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09140012633
Order Code2765324
Product RangeHan-Modular
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 33.040 |
5+ | € 32.360 |
10+ | € 31.680 |
25+ | € 30.400 |
50+ | € 29.030 |
Price for:Each
Minimum: 1
Multiple: 1
€ 33.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09140012633
Order Code2765324
Product RangeHan-Modular
Technical Datasheet
Product RangeHan-Modular
No. of Contacts1Contacts
Heavy Duty Connector TypeModule
No. of Contacts1 Contact
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Pin
Current Rating-
Wire Size AWG Max2AWG
Wire Size AWG Min4AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 09140012633 from Harting is a Han® PE module male contact with axial screw termination.
- PE module with pre-assembled axial screw contact
- Cross-section area 16mm² to 35mm²
- Contact resistance is greater than 0.3mohm
- Limiting temperature range from -40°C to +125°C
- Stripping length is 13mm
- Mating cycles is greater than 500
- Zinc die-cast, nickel-plated insert
- Copper alloy with silver plated contact
Applications
Industrial
Technical Specifications
Product Range
Han-Modular
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Pin
Wire Size AWG Max
2AWG
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
No. of Contacts
1Contacts
No. of Contacts
1 Contact
Gender
Plug
Current Rating
-
Wire Size AWG Min
4AWG
Contact Plating
Silver Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0802