Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 247.140 |
5+ | € 239.940 |
10+ | € 235.090 |
25+ | € 230.240 |
50+ | € 225.390 |
Price for:Each
Minimum: 1
Multiple: 1
€ 247.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No090700120100
Order Code2800527
Product Rangehar-SAB Series
Input Connection Type10m Cable
Cable Length10m
No. of Ports8Ports
Output TypeM8 Connector - 3 Pole
No. of Output Ports8Ports
Product Rangehar-SAB Series
IP RatingIP67
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Input Connection Type
10m Cable
No. of Ports
8Ports
No. of Output Ports
8Ports
IP Rating
IP67
Cable Length
10m
Output Type
M8 Connector - 3 Pole
Product Range
har-SAB Series
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.508023