Print Page
69 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 26.230 |
10+ | € 25.210 |
25+ | € 24.120 |
100+ | € 23.640 |
250+ | € 23.160 |
Price for:Each
Minimum: 1
Multiple: 1
€ 26.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 16 024 3101
Order Code462690
Product RangeHan DD
Technical Datasheet
Product RangeHan DD
Heavy Duty Connector TypeInsert
No. of Contacts25 Contacts
Rectangular Shell Size6B
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09 16 024 3101 is a 24-position Han DD Female Insert Crimp Module for use with 6B series connectors. 0.14 to 2.5mm² wire cross section area with crimp terminals. Made of polycarbonate, RAL 7032 (light grey) colour.
- 500 Mating cycles
- UL94V-0 Flammability rating
- 10A Current rating
- 250V Rated voltage
- 4kV Rated impulse voltage
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han DD
No. of Contacts
25 Contacts
Gender
Receptacle
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
6B
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 09 16 024 3101
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044