Print Page
500 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.930 |
10+ | € 2.560 |
100+ | € 2.290 |
250+ | € 2.240 |
500+ | € 2.200 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The Han D series rectangular power Crimp Male and Female Contact for used with Han® Q crimp terminal. It is made of copper alloy material with gold-plated or silver-plated contacts.
- 6, 8mm Stripping length
- ≤3mΩ Contact resistance
Applications
Industrial
Technical Specifications
Product Range
Han D
Wire Size AWG Max
14AWG
Wire Size AWG Min
14AWG
Contact Material
Copper
Contact Gender
Socket
Contact Termination Type
Crimp
Current Rating
10A
Contact Plating
Gold Plated Contacts
Alternatives for 09 15 000 6226
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00066