Print Page
573 In Stock
1,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.930 |
10+ | € 8.800 |
25+ | € 8.620 |
100+ | € 8.450 |
250+ | € 8.270 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€ 9.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 15 000 6101
Order Code658492
Product RangeHan D
Technical Datasheet
Product RangeHan D
Contact GenderPin
Wire Size AWG Max16AWG
Wire Size AWG Min16AWG
Contact Termination TypeCrimp
Current Rating10A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 09 15 000 6101 is a Han D® Crimp Contact, copper alloy body with silver plating, 1.5mm² wire, male type.
- 10A Rated current
- ≤3mΩ Contact resistance
Applications
Industrial
Technical Specifications
Product Range
Han D
Wire Size AWG Max
16AWG
Contact Termination Type
Crimp
Contact Material
Copper
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Pin
Wire Size AWG Min
16AWG
Current Rating
10A
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Alternatives for 09 15 000 6101
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008