Print Page
883 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.871 |
100+ | € 0.694 |
250+ | € 0.516 |
500+ | € 0.484 |
1000+ | € 0.474 |
Price for:Each
Minimum: 10
Multiple: 10
€ 8.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 09060008481 is a Socket Contact supports crimp termination and accepts 26 to 20AWG wire. The female contact is suitable for use with the DIN 41612 connectors.
- Backplane-to-daughter card (cable-to-board) combination
Applications
Industrial
Technical Specifications
Product Range
DIN 41612
Wire Size AWG Max
26AWG
Current Rating
-
Wire Size AWG Min
20AWG
SVHC
No SVHC (08-Jul-2021)
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
-
Contact Plating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000331