Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 22.480 |
| 10+ | € 18.670 |
| 25+ | € 15.710 |
| 100+ | € 15.170 |
| 250+ | € 14.620 |
Product Information
Product Overview
The 02 02 160 2201 is a Harting har-bus® 64 160-position Female DIN 41612 Backplane Signal Connector, with flange, straight orientation, copper alloy contacts with gold over nickel plated and press in termination and length 4.5/5.0mm. The design of HAR-BUS® 64 female connector allows mating of any combinations of the 5-row version without mechanical interference, thus making it possible for users to upgrade and maintain existing systems at lower costs. It is also possible to mate 5 row male connectors with 3 row female connectors. The feature of backward compatibility allows a gradual upgrade of existing Eurocard based systems without the additional cost of a complete system redesign. The HAR-BUS® 64 provides the opportunity to adapt the system economically without a complete redesign to new bus architecture.
- PL 2 according to IEC 61076-4-113 250 mating cycles
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
har-bus 64
Receptacle
5 Row
Gold Plated Contacts
250
160Contacts
2.54mm
z + a + b + c + d
Copper Alloy
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 02 02 160 2201
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate