Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 215.760 |
Price for:Each
Minimum: 1
Multiple: 1
€ 215.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-1131B
Order Code5057279
Technical Datasheet
Accessory TypeSpare/replacement pH electrode
For Use WithpH Meters
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
Refillable, Combination pH Electrode for the Laboratory and Beer Testing
- Reference Single, Ag/AgCl
- Junction Ceramic, single
- Connector BNC
- Electrolyte KCl 3.5M + AgCl
- Max Pressure 0.1 bar
- Range 0 to 13 pH; -5 to 100°C (23 to 212°F)
- Tip Shape Spheric (dia: 9.5 mm)
- Temperature Sensor No
- Body Material Glass
Applications
Test & Measurement
Technical Specifications
Accessory Type
Spare/replacement pH electrode
Product Range
-
For Use With
pH Meters
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.697171