Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Ship in 5 Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 114.080 |
Price for:Each
Minimum: 1
Multiple: 1
€ 114.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoSCEM351619WH
Order Code2764021
Product RangeSCEM
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric191mm
External Width - Metric356mm
External Depth - Metric165mm
IP RatingIP20
Body ColourBlue, Grey
NEMA Rating-
External Height - Imperial7.52"
External Width - Imperial14.02"
External Depth - Imperial6.5"
Product RangeSCEM
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Product Overview
The SCEM351619WH is a Sloped Instrument Enclosure made of aluminum finished in satin blue with a contempra gray panel. Convection ventilation is provided by slots in the bottom and removable rear panels. It is supplied with hardware, rubber feet and replacement screws 1421J6 (package of 6, 6-32 Philips head screws).
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
191mm
External Depth - Metric
165mm
Body Colour
Blue, Grey
External Height - Imperial
7.52"
External Depth - Imperial
6.5"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminium
External Width - Metric
356mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
14.02"
Product Range
SCEM
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.66