Print Page
3 In Stock
Ship in 5 Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 69.040 |
Price for:Each
Minimum: 1
Multiple: 1
€ 69.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRB-WR4
Order Code2763617
Product RangeRB-WR
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric181mm
External Width - Metric492mm
For Use WithStandard 19" Rack Cabinets
External Height - Imperial7.13"
External Width - Imperial19.37"
Product RangeRB-WR
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
492mm
External Height - Imperial
7.13"
Product Range
RB-WR
External Height - Metric
181mm
For Use With
Standard 19" Rack Cabinets
External Width - Imperial
19.37"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):32.659