Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 45.090 |
| 5+ | € 38.560 |
| 10+ | € 36.050 |
Product Information
Product Overview
The 1598RDBK is a shielded electronic instrument Enclosure made of flame retardant ABS plastic ideally suited for mounting printed circuit boards. Interior of each enclosure half is specially masked and sprayed with an RFI/EMI copper conductive coating. The cases halves are secured with M3 x 0.5-inch x 10mm Philips machine screws threaded into tapped integral brass bushings. It is perfectly suited for applications with repetitive assembly and disassembly are required.
- UL94V-0 Flammability rating
- Coating manufacturer specifies an attenuation of more than 75db from 1MHz to 1GHz
- Two sets of vertical 1.5mm PC board guides are moulded into case halves front and rear
- Front and rear panels are 1.6mm brushed aluminium with protective paper on one side
- Integral horizontal PC card mounts on Eurocard centres
- PC card standoffs moulded into top and bottom half of enclosure - require #6 x 1/4" screws
Applications
Industrial, Industrial
Contents
Top and bottom cover, Front and end aluminium panels (alloy 5052-H32, SPV coating on one side), 2x Cover screws and 4x Rubber feet.
Technical Specifications
Instrument
58mm
179.75mm
Black
2.28"
7.08"
No SVHC (25-Jun-2025)
ABS
198mm
IP54
-
7.8"
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate