Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.760 |
5+ | € 14.550 |
10+ | € 14.340 |
20+ | € 13.070 |
50+ | € 11.790 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1598FSGYPBK
Order Code1426558
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric40mm
External Width - Metric160mm
External Depth - Metric250mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial6.3"
External Depth - Imperial9.84"
Product Range-
Product Overview
The 1598FSGYPBK is a low-profile instrument Enclosure made of general purpose ABS plastic with plastic end panels. It has two sets of vertical 1.5mm PC board guides are moulded into case halves, front and rear. The PC card standoffs moulded into top and bottom half of enclosure require #6 x 6.4mm screws.
- UL94-HB Flammability rating
- Easy access to interior via shell type construction
- Integral horizontal PC card mounts on Eurocard centres
- Designed to meet IP54
Applications
Industrial
Contents
Top and bottom cover, black plastic end panels, 2x Cover screws and 4x Rubber feet.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
40mm
External Depth - Metric
250mm
Body Colour
Grey
External Height - Imperial
1.57"
External Depth - Imperial
9.84"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
160mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
6.3"
Product Range
-
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3955