Print Page
13 In Stock
Ship in 79 Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.110 |
3+ | € 13.830 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1595CBK
Order Code2764139
Product Range1595
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric58mm
External Width - Metric96mm
External Depth - Metric161mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial2.28"
External Width - Imperial3.78"
External Depth - Imperial6.34"
Product Range1595
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
58mm
External Depth - Metric
161mm
Body Colour
Black
External Height - Imperial
2.28"
External Depth - Imperial
6.34"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
96mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.78"
Product Range
1595
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146