Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 38.800 |
3+ | € 38.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 38.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1594REBK
Order Code2764138
Product Range1594R
Enclosure TypeEMI/RFI Box
Enclosure MaterialABS
External Height - Metric168mm
External Width - Metric107mm
External Depth - Metric53mm
IP RatingIP66
Body ColourBlack
NEMA Rating-
External Height - Imperial6.61"
External Width - Imperial4.21"
External Depth - Imperial2.09"
Product Range1594R
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
EMI/RFI Box
External Height - Metric
168mm
External Depth - Metric
53mm
Body Colour
Black
External Height - Imperial
6.61"
External Depth - Imperial
2.09"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
107mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
4.21"
Product Range
1594R
Technical Docs (1)
Alternatives for 1594REBK
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29