Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1593BBALTBU
Order Code4246365
Product Range1593AL Series
Technical Datasheet
24 In Stock
Delivery in 42 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.240 |
3+ | € 10.040 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593BBALTBU
Order Code4246365
Product Range1593AL Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric29.97mm
External Width - Metric76.2mm
External Depth - Metric95.3mm
IP RatingIP54
Body ColourBlue, Transparent
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial3"
External Depth - Imperial3.75"
Product Range1593AL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
29.97mm
External Depth - Metric
95.3mm
Body Colour
Blue, Transparent
External Height - Imperial
1.18"
External Depth - Imperial
3.75"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
76.2mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3"
Product Range
1593AL Series
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077