Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1591XXCFLGY
Order Code2764112
Also Known AsGTIN UPC EAN: 0623980582504
Technical Datasheet
7 In Stock
Ship in 5 Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 9.210 |
| 5+ | € 8.030 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXCFLGY
Order Code2764112
Also Known AsGTIN UPC EAN: 0623980582504
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric41mm
External Width - Metric66mm
External Depth - Metric121mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial1.61"
External Width - Imperial2.6"
External Depth - Imperial4.76"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Suitable vertical mounting of printed circuit boards (internal side walls include moulded-in card guides).
- Integral card guides accept 1.5mm PC cards
- Lap joint construction provides protection against access of dust and splashing water
- Moulded from easy-to-machine flame retardant ABS plastic (material carries a UL flammability rating of 94V-0).
- Lid is secured with M3 x 10mm Philips machine screws, threaded into integral brass bushings
- Perfect for applications when repetitive assembly and disassembly are required
- Supplied with black screws
- IP54 rated
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
41mm
External Depth - Metric
121mm
Body Colour
Grey
External Height - Imperial
1.61"
External Depth - Imperial
4.76"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
66mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.6"
Product Range
-
Technical Docs (2)
Alternatives for 1591XXCFLGY
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09