Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1591EBK
Order Code4436969
Product RangeHammond - 1591 Series
Also Known AsGTIN UPC EAN: 623980548104
6 In Stock
6 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.400 |
5+ | € 12.280 |
10+ | € 12.150 |
20+ | € 11.530 |
50+ | € 10.910 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591EBK
Order Code4436969
Product RangeHammond - 1591 Series
Also Known AsGTIN UPC EAN: 623980548104
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric191mm
External Width - Metric110mm
External Depth - Metric61mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial7.52"
External Width - Imperial4.33"
External Depth - Imperial2.4"
Product RangeHammond - 1591 Series
Product Overview
- Ideally suited for vertical mounting of printed circuit boards
- Integral card guides accept 1.5 mm (0.062") P.C. cards
- Lap joint construction provides protection against access of dust and splashing water
- Designed to meet IP54
- Molded from easy to machine flame retardant ABS plastic
- Lid is secured with M3 x 10 mm Philips machine screws, threaded into integral brass bushings
- An RFI/EMI shielded version is also available
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
191mm
External Depth - Metric
61mm
Body Colour
Black
External Height - Imperial
7.52"
External Depth - Imperial
2.4"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
110mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
Hammond - 1591 Series
Technical Docs (2)
Alternatives for 1591EBK
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24