Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Ship in 5 Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 25.280 |
| 3+ | € 24.770 |
Price for:Each
Minimum: 1
Multiple: 1
€ 25.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590XFLBK
Order Code2763978
Enclosure TypeInstrument
Enclosure MaterialAluminium Alloy
External Height - Metric56.4mm
External Width - Metric121.2mm
External Depth - Metric145.21mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial2.22"
External Width - Imperial4.77"
External Depth - Imperial5.72"
Product Range-
SVHCNo SVHC (25-Jun-2025)
ConfigurableYes
Product Overview
1590 series general purpose, wall-mounting diecast aluminium enclosure with flanged lid and standard version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Includes screws threaded into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
56.4mm
External Depth - Metric
145.21mm
Body Colour
Black
External Height - Imperial
2.22"
External Depth - Imperial
5.72"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminium Alloy
External Width - Metric
121.2mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.77"
Product Range
-
Configurable
Yes
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4