Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1590WLBF
Order Code4307158
Product Range1590 Series
Also Known As623980677170
7 In Stock
Delivery in 28 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.750 |
3+ | € 16.420 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590WLBF
Order Code4307158
Product Range1590 Series
Also Known As623980677170
Enclosure TypeInstrument
Enclosure MaterialDiecast Aluminium
External Height - Metric27mm
External Width - Metric50.5mm
External Depth - Metric50.5mm
IP RatingIP65
Body ColourNatural
NEMA Rating-
External Height - Imperial1.06"
External Width - Imperial1.99"
External Depth - Imperial1.99"
Product Range1590 Series
SVHCNo SVHC (21-Jan-2025)
Configurable-
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
27mm
External Depth - Metric
50.5mm
Body Colour
Natural
External Height - Imperial
1.06"
External Depth - Imperial
1.99"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
50.5mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
1.99"
Product Range
1590 Series
Configurable
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76169910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082