Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1554T2GYCL
Order Code2988676
Product Range1554 Series
Also Known AsGTIN UPC EAN: 0623980132525
Technical Datasheet
29 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 41.650 |
5+ | € 38.360 |
10+ | € 36.430 |
20+ | € 35.700 |
Price for:Each
Minimum: 1
Multiple: 1
€ 41.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554T2GYCL
Order Code2988676
Product Range1554 Series
Also Known AsGTIN UPC EAN: 0623980132525
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialPolycarbonate
External Height - Metric89mm
External Width - Metric119mm
External Depth - Metric180mm
IP RatingIP68
Body ColourGrey, Transparent
NEMA RatingNEMA 4, 4X, 6, 6P, 12, 13
External Height - Imperial3.5"
External Width - Imperial4.69"
External Depth - Imperial7.09"
Product Range1554 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Enclosure suitable for mounting printed circuit boards or DIN rail mounted components.
- UV stabilized for outdoor use, carries a UL94
- 5VA rating, while clear lids carry a UL94V-0 rating
- cUL and UL 508A listed (File # E65324)
- Gasketed lid with two piece 'tongue and groove' construction provides protection against access of oil, dust and water
- Gasket is one piece made from high temperature, U.L. listed silicone
- Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12, and 13 ratings which meet and exceed IP ratings up to and including IP68
- Lid is secured with included M4 stainless steel machine screws which are threaded into integral stainless steel bushings for repetitive assembly and disassembly
- All hardware is stainless steel to avoid corrosion caused by dissimilar metals
- Lid screws are self captivating (lid holes are threaded with the first installation of lid screws)
- Internal features are maximized for mounting options
Technical Specifications
Enclosure Type
Small
External Height - Metric
89mm
External Depth - Metric
180mm
Body Colour
Grey, Transparent
External Height - Imperial
3.5"
External Depth - Imperial
7.09"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
119mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X, 6, 6P, 12, 13
External Width - Imperial
4.69"
Product Range
1554 Series
Technical Docs (3)
Alternatives for 1554T2GYCL
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.403