Print Page
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.670 |
5+ | € 14.180 |
10+ | € 13.690 |
20+ | € 12.700 |
50+ | € 11.710 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1553DBKBKBAT
Order Code1511169
Product Range1553
Also Known AsGTIN UPC EAN: 623980581668
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric147mm
External Width - Metric89mm
External Depth - Metric25mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial5.79"
External Width - Imperial3.5"
External Depth - Imperial0.98"
Product Range1553
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Ergonomically designed for hand-held comfort
- Molded in general purpose ABS plastic with a black overmold, soft plastic grip
- Top cover is recessed for membrane display or keypad
- P.C. board standoffs are molded into case
- Includes removable front panel (for easy modifications) and assembly hardware
- Battery door & compartment version includes 4 battery clips (for 2 - AA batteries) and a 9 volt (PP3) battery clip
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
147mm
External Depth - Metric
25mm
Body Colour
Black
External Height - Imperial
5.79"
External Depth - Imperial
0.98"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
89mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.5"
Product Range
1553
Technical Docs (3)
Alternatives for 1553DBKBKBAT
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15