Print Page
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 71.320 |
Price for:Each
Minimum: 1
Multiple: 1
€ 71.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1458E5
Order Code2912436
Product Range1458
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric127mm
External Width - Metric203.2mm
External Depth - Metric254mm
IP RatingIP31
Body ColourBlack
NEMA Rating-
External Height - Imperial5"
External Width - Imperial8"
External Depth - Imperial10"
Product Range1458
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
The 1458E5 is an Instrument Case made of 18-gauge steel with black satin finish. This 1458-series instrument case has easy to machine 1.6mm thick aluminum panels front and rear panels (one satin black and one Contempra gray for each case).
- Symmetrical design end panels are interchangeable
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
127mm
External Depth - Metric
254mm
Body Colour
Black
External Height - Imperial
5"
External Depth - Imperial
10"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
203.2mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
8"
Product Range
1458
Configurable
No
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.881