Print Page
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 58.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 58.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1458B4B
Order Code2912440
Product Range1458
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric102mm
External Width - Metric152mm
External Depth - Metric102mm
IP RatingIP31
Body ColourBlue
NEMA Rating-
External Height - Imperial4.02"
External Width - Imperial5.98"
External Depth - Imperial4.02"
Product Range1458
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
102mm
External Depth - Metric
102mm
Body Colour
Blue
External Height - Imperial
4.02"
External Depth - Imperial
4.02"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
152mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
5.98"
Product Range
1458
Configurable
No
Technical Docs (2)
Alternatives for 1458B4B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.687