Print Page
19 In Stock
Ship in 5 Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 27.870 |
3+ | € 27.310 |
Price for:Each
Minimum: 1
Multiple: 1
€ 27.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457C802
Order Code2763791
Product Range1457
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric30.93mm
External Width - Metric59mm
External Depth - Metric80mm
IP RatingIP65
Body ColourTransparent
NEMA Rating-
External Height - Imperial1.21"
External Width - Imperial2.32"
External Depth - Imperial3.15"
Product Range1457
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
30.93mm
External Depth - Metric
80mm
Body Colour
Transparent
External Height - Imperial
1.21"
External Depth - Imperial
3.15"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminium
External Width - Metric
59mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
2.32"
Product Range
1457
Configurable
Yes
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11