Print Page
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 53.790 |
3+ | € 52.710 |
Price for:Each
Minimum: 1
Multiple: 1
€ 53.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1456PH1BKBK.
Order Code2988644
Product Range1456
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric78.54mm
External Width - Metric360.22mm
External Depth - Metric218.67mm
IP RatingIP31
Body ColourBlack
NEMA Rating-
External Height - Imperial3.09"
External Width - Imperial14.18"
External Depth - Imperial8.61"
Product Range1456
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
78.54mm
External Depth - Metric
218.67mm
Body Colour
Black
External Height - Imperial
3.09"
External Depth - Imperial
8.61"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Width - Metric
360.22mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
14.18"
Product Range
1456
Configurable
No
Technical Docs (2)
Alternatives for 1456PH1BKBK.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.22