Print Page
2 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 107.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 107.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1456KK4WHCWW..
Order Code1876734
Product Range1456CWW
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric109.5mm
External Width - Metric279mm
External Depth - Metric264mm
IP RatingIP31
Body ColourBeige, Brown
NEMA Rating-
External Height - Imperial4.31"
External Width - Imperial10.98"
External Depth - Imperial10.39"
Product Range1456CWW
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Product Overview
The 1456KK4WHCWW is a 30° Sloped Console with aluminium body, beige top and black case. Solid oiled walnut side on a black, ventilated steel base. Sides are real walnut and each piece has a unique colour and grain. Comes with self adhesive rubber feet and required mounting hardware.
- Ventilated steel base
Applications
Maintenance & Repair
Contents
Black self-adhesive rubber feet, Required hardware and plated cover screws.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
109.5mm
External Depth - Metric
264mm
Body Colour
Beige, Brown
External Height - Imperial
4.31"
External Depth - Imperial
10.39"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminium
External Width - Metric
279mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
10.98"
Product Range
1456CWW
Configurable
No
Technical Docs (2)
Alternatives for 1456KK4WHCWW..
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.25