Print Page
3 In Stock
Ship in 5 Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 21.290 |
| 3+ | € 20.860 |
Price for:Each
Minimum: 1
Multiple: 1
€ 21.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455RFBK
Order Code2912269
Product Range1455
Technical Datasheet
Enclosure MaterialAluminium
External Height - Metric37.45mm
External Width - Metric165mm
For Use WithHammond 1455R Series Extruded Aluminium Enclosures
External Height - Imperial1.474"
External Width - Imperial6.5"
Product Range1455
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Material
Aluminium
External Width - Metric
165mm
External Height - Imperial
1.474"
Product Range
1455
External Height - Metric
37.45mm
For Use With
Hammond 1455R Series Extruded Aluminium Enclosures
External Width - Imperial
6.5"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163293