Print Page
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 18.920 |
| 3+ | € 18.540 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455KFBK
Order Code2912263
Product Range1455
Technical Datasheet
Enclosure MaterialAluminium
External Height - Metric51.2mm
External Width - Metric78mm
For Use WithHammond 1455 Series Extruded Aluminium Enclosures
External Height - Imperial2.016"
External Width - Imperial3.07"
Product Range1455
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Material
Aluminium
External Width - Metric
78mm
External Height - Imperial
2.016"
Product Range
1455
External Height - Metric
51.2mm
For Use With
Hammond 1455 Series Extruded Aluminium Enclosures
External Width - Imperial
3.07"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05