Print Page
12 In Stock
Ship in 5 Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.150 |
3+ | € 22.690 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455J1602BK
Order Code2763760
Product Range1455
Also Known AsGTIN UPC EAN: 623980764580
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric27mm
External Width - Metric78mm
External Depth - Metric160mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial1.06"
External Width - Imperial3.07"
External Depth - Imperial6.3"
Product Range1455
ConfigurableYes
Product Overview
The 1455J1602BK from Hammond is a 1455 series black anodized extruded aluminium enclosure with metal end panels. It is designed to house PC boards or for equipment interfacing. PC boards mount horizontally by sliding into internal slots extruded into the enclosure body.
- Rugged body constructed from extruded aluminium with a minimum thickness of 0.06" (1.5mm)
- Sized for standard eurocards
- Bezels made with polycarbonate
- Extruded aluminium body includes a slide removable "belly" plate
- Dimension is 1.063" x 3.071" x 6.299" (27mm x 78mm x 160mm)(H x W x D)
- Extruded aluminium body with a slide removable "belly" plate
- Two easy to machine, black solid ABS plastic end panels with integral bezel
- Extruded aluminum body
- Self adhesive clear rubber feet
Contents
Box, Plastic bezels, End panels, Custom #6 tap tight screws, Self adhesive rubber feet.
Notes
Recommended screw torque is 5 lbf/in
Technical Specifications
Enclosure Type
Small
External Height - Metric
27mm
External Depth - Metric
160mm
Body Colour
Black
External Height - Imperial
1.06"
External Depth - Imperial
6.3"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminium
External Width - Metric
78mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.07"
Product Range
1455
Configurable
Yes
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.186