Print Page
13 In Stock
Ship in 5 Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.180 |
3+ | € 13.900 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1441-6
Order Code2912715
Product Range1441
Technical Datasheet
Enclosure TypeChassis
Enclosure MaterialSteel
External Height - Metric51.71mm
External Width - Metric101.6mm
External Depth - Metric101.6mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial2.04"
External Width - Imperial4"
External Depth - Imperial4"
Product Range1441
ConfigurableNo
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
51.71mm
External Depth - Metric
101.6mm
Body Colour
Grey
External Height - Imperial
2.04"
External Depth - Imperial
4"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
101.6mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4"
Product Range
1441
Configurable
No
Technical Docs (1)
Alternatives for 1441-6
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25