Print Page
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.020 |
5+ | € 6.880 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1431-12BK3
Order Code2912691
Product Range1431
Technical Datasheet
Plate TypeBottom
Plate MaterialSteel
Plate ColourBlack
For Use WithHammond 1441-12, 1441-12BK3 & 1441-12BK3CWW Steel Enclosures
External Depth - Metric127mm
External Width - Metric177.8mm
External Height - Metric0.91mm
External Depth - Imperial5"
External Width - Imperial7"
External Height - Imperial0.036"
Product Range1431
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Plate Type
Bottom
Plate Colour
Black
External Depth - Metric
127mm
External Height - Metric
0.91mm
External Width - Imperial
7"
Product Range
1431
Plate Material
Steel
For Use With
Hammond 1441-12, 1441-12BK3 & 1441-12BK3CWW Steel Enclosures
External Width - Metric
177.8mm
External Depth - Imperial
5"
External Height - Imperial
0.036"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17