Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.620 |
5+ | € 9.330 |
10+ | € 9.040 |
20+ | € 8.530 |
50+ | € 8.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1427C5
Order Code1876531
Fixing Centres101.6mm
Handle MaterialAluminium
Thread Size - Metric-
Thread Size - Imperial8-32
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1427C5 is a Handle made of aluminium with clear anodized brushed finish.
- 1/4 x 7/8" Rectangular
Applications
Industrial
Technical Specifications
Fixing Centres
101.6mm
Thread Size - Metric
-
Product Range
-
Handle Material
Aluminium
Thread Size - Imperial
8-32
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061