Print Page
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 102.290 |
Price for:Each
Minimum: 1
Multiple: 1
€ 102.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1415J
Order Code2912233
Product Range1415
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialSteel
External Height - Metric178mm
External Width - Metric229mm
External Depth - Metric381mm
IP RatingIP32
Body ColourGrey
NEMA Rating-
External Height - Imperial7.01"
External Width - Imperial9.02"
External Depth - Imperial15"
Product Range1415
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Product Overview
The 1415J is a steel utility Enclosure made of 0.048-inch thick and 18 gauge steel body with twelve 6-32 nickel plated screws.
- Self-tapping screws
- ASA 61 grey baked powder paint
- Replacement screws 1421J6 (6, 6-32 Philips head screws)
- Lid mounting holes are 3/16" diameter
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
178mm
External Depth - Metric
381mm
Body Colour
Grey
External Height - Imperial
7.01"
External Depth - Imperial
15"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
229mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
9.02"
Product Range
1415
Configurable
No
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.825