Print Page
2 In Stock
Ship in 5 Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 24.910 |
| 3+ | € 24.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 24.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1411P
Order Code2912223
Product Range1411
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric102mm
External Width - Metric127mm
External Depth - Metric152mm
IP RatingIP32
Body ColourGrey
NEMA Rating-
External Height - Imperial4.02"
External Width - Imperial5"
External Depth - Imperial5.98"
Product Range1411
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Product Overview
The 1411P is an aluminium utility Enclosure made of ASA61 grey 0.04-inch thick aluminium with self-tapping screws.
- Replacement screws 1421J6
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
102mm
External Depth - Metric
152mm
Body Colour
Grey
External Height - Imperial
4.02"
External Depth - Imperial
5.98"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminium
External Width - Metric
127mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
5"
Product Range
1411
Configurable
No
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.278