Print Page
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 96.180 |
Price for:Each
Minimum: 1
Multiple: 1
€ 96.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1402KV
Order Code2912219
Product Range1402
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric99mm
External Width - Metric255mm
External Depth - Metric244mm
IP RatingIP30
Body ColourGrey
NEMA Rating-
External Height - Imperial3.9"
External Width - Imperial10.04"
External Depth - Imperial9.61"
Product Range1402
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
The 1402KV is an Instrument Case with 12-gauge aluminum top and bottom finished in Contempra gray powder paint. This 1402-series instrument case has top and bottom are attached to an internal aluminum extrusion which contains mounting slots for printed circuit boards or panels. Front and rear panels are natural aluminum (paper coated one side) which are attached with screws to the aluminum mounting extrusion.
- Panels can be easily removed for access to components
- Hardware and self-adhesive rubber feet
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
99mm
External Depth - Metric
244mm
Body Colour
Grey
External Height - Imperial
3.9"
External Depth - Imperial
9.61"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Width - Metric
255mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
10.04"
Product Range
1402
Configurable
No
Technical Docs (3)
Alternatives for 1402KV
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.635