Print Page
27 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 84.070 |
Price for:Each
Minimum: 1
Multiple: 1
€ 84.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1402FV
Order Code2912217
Product Range1402
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric79mm
External Width - Metric181mm
External Depth - Metric262mm
IP RatingIP30
Body ColourGrey
NEMA Rating-
External Height - Imperial3.11"
External Width - Imperial7.13"
External Depth - Imperial10.31"
Product Range1402
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
The 1402FV is a metal instrument Enclosure top and bottom made from 12AWG gauge aluminium finished in contempra grey. Top and bottom are attached to an internal aluminium extrusion which contains mounting slots for printed circuit boards or panels. Front and rear panels are natural aluminium (paper coated one side) which is attached with screws to the aluminium mounting extrusion.
- Panels can be easily removed for access to components
- Tops and bottoms with vent slots
- Eight 6-32 nickel plated screws
- Eight 4-24 x 1/4" self-tapping screws
- 0.064" Thick aluminium panels (natural aluminium)
- Four self-adhesive rubber feet
- Extra screws - 1421J6 (6-32 x 1/4 sheet metal screws)
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
79mm
External Depth - Metric
262mm
Body Colour
Grey
External Height - Imperial
3.11"
External Depth - Imperial
10.31"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Width - Metric
181mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
7.13"
Product Range
1402
Configurable
No
Technical Docs (3)
Alternatives for 1402FV
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.365