Print Page
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | € 83.440 |
Price for:Each
Minimum: 1
Multiple: 1
€ 83.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1401E
Order Code2912215
Product Range1401
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric203mm
External Width - Metric203mm
External Depth - Metric203mm
IP RatingIP32
Body ColourBeige, Black
NEMA Rating-
External Height - Imperial7.99"
External Width - Imperial7.99"
External Depth - Imperial7.99"
Product Range1401
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
The 1401E is an Instrument Case with 18-gauge steel top and bottom halves finished in Contempra gray powder paint. This 1401-series instrument case has 0.064-inch thick aluminum panels, front finished in satin black and vented back finished in Contempra gray powder paint.
- Rear panel is vented top and bottom
- 6 to 32 Philips nickel-plated screws and self-adhesive rubber feet
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
203mm
External Depth - Metric
203mm
Body Colour
Beige, Black
External Height - Imperial
7.99"
External Depth - Imperial
7.99"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
203mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
7.99"
Product Range
1401
Configurable
No
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.075