Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1182Q12
Order Code3796429
Product Range1182 Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 79.970 |
5+ | € 78.150 |
10+ | € 76.310 |
25+ | € 70.670 |
50+ | € 68.570 |
100+ | € 67.180 |
Price for:Each
Minimum: 1
Multiple: 1
€ 79.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1182Q12
Order Code3796429
Product Range1182 Series
Technical Datasheet
Power Rating160VA
Primary Voltages117V, 234V
Secondary Voltages12V, 24V
Winding TypeDual Primary, Dual Secondary
Toroid CentreOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter108mm
Outer Diameter108mm
Height44.5mm
Secondary Current Nom13.34A
Product Range1182 Series
Technical Specifications
Power Rating
160VA
Secondary Voltages
12V, 24V
Toroid Centre
Open
Transformer Terminals
Wire Leaded
Outer Diameter
108mm
Secondary Current Nom
13.34A
Primary Voltages
117V, 234V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Outer Diameter
108mm
Height
44.5mm
Product Range
1182 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.986768