Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59135-1-T-02-F
Order Code1703856
Product Range59135 Series
Technical Datasheet
204 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.640 |
10+ | € 4.920 |
25+ | € 4.660 |
50+ | € 4.460 |
100+ | € 4.260 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59135-1-T-02-F
Order Code1703856
Product Range59135 Series
Technical Datasheet
Sensor TypeReed Switch
Sensing Distance Max29.21mm
Sensor MountingFlange
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range59135 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 59135-1-T-02-F is a Proximity Magnetic Sensor with NO contact and tinned or untinned leads. This high temperature flange mount sensor operates through non-ferrous materials such as wood, plastic or aluminium. Its hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination. Suitable for position and limit sensing, linear actuators and door switch.
- 300mm Cable length
- 2 Part magnetically operated proximity sensor
- Simple installation and adjustment
- No standby power requirement
- Cross-slotted mounting holes for optimum adjustability
- Order actuator separately
Applications
Sensing & Instrumentation, Security
Notes
Actuator ordered separately
Technical Specifications
Sensor Type
Reed Switch
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
59135 Series
Sensing Distance Max
29.21mm
Supply Current
500mA
Operating Temperature Max
150°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for 59135-1-T-02-F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
Product traceability