Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.380 |
| 10+ | € 2.090 |
| 25+ | € 1.730 |
| 50+ | € 1.550 |
| 100+ | € 1.430 |
Product Information
Product Overview
The 59025-1-T-02-F is a small cylindrical Firecracker Reed Sensor with hermetically sealed magnetically operated contacts continues to operate long after optical and other technologies fail due to contamination. This sensor operates through non-ferrous materials such as wood, plastic or aluminium. Ideal for battery-powered applications as the contacts do not draw power when in the non-activated state. Well suited for usage in high moisture and contaminated environments and reed contacts last for millions of operating cycles under microcontroller logic level loads.
- Magnetically-operated proximity sensor
- Fits nicely into small confined spaces
- Quick and easy to install
Applications
Sensing & Instrumentation, Security
Notes
Shock and vibration are as per EIA/NARM RS-421-A and MIL-STD-202.
Technical Specifications
20.32mm
20.32mm
500mA
105°C
No SVHC (17-Dec-2014)
Firecracker Reed Sensor
Cable
-40°C
59025 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate