Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 63 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 32.050 |
5+ | € 27.210 |
10+ | € 25.350 |
25+ | € 23.080 |
50+ | € 22.030 |
Price for:Each
Minimum: 1
Multiple: 1
€ 32.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No55075-00-02-A
Order Code1608129
Technical Datasheet
Supply Voltage Min4.75VDC
Supply Voltage Max25.2VDC
Sensor TerminalsWire Leads
Operating Temperature Min-40°C
Operating Temperature Max85°C
Speed Sensor Type-
Output Voltage (Peak to Peak)-
Inductance-
Gear Pitch Range-
Coil Resistance Min-
Coil Resistance Max-
Housing Diameter-
Surface Speed-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Supply Voltage Min
4.75VDC
Sensor Terminals
Wire Leads
Operating Temperature Max
85°C
Output Voltage (Peak to Peak)
-
Gear Pitch Range
-
Coil Resistance Max
-
Surface Speed
-
SVHC
No SVHC (17-Dec-2014)
Supply Voltage Max
25.2VDC
Operating Temperature Min
-40°C
Speed Sensor Type
-
Inductance
-
Coil Resistance Min
-
Housing Diameter
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability