Print Page
Image is for illustrative purposes only. Please refer to product description.
117 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.000 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.460 |
5+ | € 11.530 |
10+ | € 10.750 |
50+ | € 10.170 |
100+ | € 9.810 |
250+ | € 9.610 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoS9706
Order Code4228561
Technical Datasheet
Sensor TypeColour Sensor
Sensing Distance Max-
Sensing Method-
Colour Processing ModeRGB
Output TypeDigital - 12-Bit
Product Range-
Colour Resolution12bit
Connection Method-
Supply Voltage Min3V
Supply Voltage Max5.5V
Light Source615nm Red / 540nm Green / 465nm Blue LED
Qualification-
IP Rating-
Operating Temperature Min-20°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Dec-2015)
Product Overview
S9706 is a digital colour sensor sensitive to red (λ=615nm), green (λ=540nm), blue (λ=465nm) regions of the spectrum. Detected signals are serially output as 12bit digital data. Built-in three 12bit registers allow simultaneous measurement of RGB three colours. The sensitivity level is adjustable in two steps to cover a wide photometric range.
- 12bit digital output
- Simultaneous measurement of RGB three colours
- 2-step sensitivity switching (sensitivity ratio of 1:9)
- Low voltage (3.3V) operation
- CMOS monolithic photo IC
- No external components required
- Photosensitive area is 1.2 × 1.2mm
- Peak sensitivity wavelength is 465nm blue, 540nm green, 615nm red
- Operating temperature range from -25 to +85°C
Technical Specifications
Sensor Type
Colour Sensor
Sensing Method
-
Output Type
Digital - 12-Bit
Colour Resolution
12bit
Supply Voltage Min
3V
Light Source
615nm Red / 540nm Green / 465nm Blue LED
IP Rating
-
Operating Temperature Max
85°C
Sensing Distance Max
-
Colour Processing Mode
RGB
Product Range
-
Connection Method
-
Supply Voltage Max
5.5V
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001