Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00139907
Order Code3403420
Also Known AsGTIN UPC EAN: 4047443404992
No Longer Manufactured
Product Overview
High quality USB microphone with desktop tripod stand that provides excellent recording quality and clear, natural audio reproduction; perfect for Twitch streaming and Skype calling.
- Desktop tripod base with integrated vibration absorber and pop-up filter
- Ergonomic design, shaped for comfortable use
- Secure position thanks to stable tripod with adjustable tilt
- Standard USB connection suitable for almost any PC or laptop
- 2m Cable length for freedom of movement
- Supports Win Vista/7/8/10 and Mac OS X
- 2 Year manufacturer warranty
Contents
Microphone, microphone holder, tripod, pop-up filter and user guide
Technical Specifications
Output Impedance
2200ohm
Frequency Response Max
16kHz
Connector Type
USB
Product Range
-
Frequency Response Min
50Hz
Sensitivity
-38dB ± 3dB
Lead Length
2m
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4