Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 417.670 |
Product Information
Product Overview
The SPS-606 from GW Instek is a 360W single output switching DC power supply. OVP protects the SPS-series and their load from unexpected conditions. High regulation is maintained at 0.01%. Remote sensing adds extra level of precision by compensating cable losses between loads. Turning the output On/Off from external device is available through remote control terminals. It is an ideal solution for power-efficient bench-top or portable applications requiring high regulation.
- Output voltage of 0V to 60V, output current of 0A to 6A
- Dual measurement display
- Constant voltage and constant current operation
- High efficiency, high power density
- Remote output ON/OFF control
- 3 1/2 digit, 0.39" LED display
- Power source AC 115V/230V ±15%, 50/60Hz
- Dimension is 128mm (W) x 145mm (H) x 285mm (D)
- Weight is 3.2Kg
- Zero adjustment for the output of voltage and current
Applications
Test & Measurement
Contents
SPS-606 switching DC power supply, User manual x 1, Power cord x 1, Test lead GTL-203 x 1.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Adjustable
0V
0A
360W
230VAC
SPS Series
No SVHC (10-Jun-2022)
1 Output
60V
6A
115VAC
-
-
Technical Docs (1)
Alternatives for SPS-606
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate