Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 179.000 |
Product Information
Product Overview
The SFG-1003 is a 3MHz DDS Function Generator gives a high value solution to the users who need a signal source for accurate but simple measurement applications. The SFG-1000 series, an economic function generator with high accuracy and high stability output, is designed based on the DDS (Direct Digital Synthesized) technology embedded in a large scale FPGA. The 3MHz frequency range and the output waveform selection of sine, square, triangle and TTL available in the SFG-1000 series adequately provide the fundamental functions to ensure high confidence in test results.
- DDS technique and FPGA chip design
- Supports 0.1Hz to 3MHz frequency range
- High frequency accuracy (±20ppm)
- High frequency stability (±20ppm)
- 100mHz Maximum frequency resolution
- Low distortion sine wave (-55dBc, 0.1Hz to 200kHz)
- Ambient temperature range from 0°C to 40°C
- Power source AC is 100V/120V/220V/240V±10%, 50/60Hz
- Dimension is 251mm(W) x 91mm(H) x 291mm(D), approximately 2.1Kg weight
Applications
Test & Measurement
Contents
SFG-1003 DDS function generator, User manual x1, Power cord x1, Test lead GTL-101 x1.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Direct Digital Synthesis (DDS)
SFG-1000 Series
-
-
1 Channel
3MHz
-
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate