Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoGPT-9503
Order Code3580319
Product RangeGPT-9500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2,380.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2,380.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGPT-9503
Order Code3580319
Product RangeGPT-9500 Series
Technical Datasheet
Product RangeGPT-9500 Series
Tester FunctionsAC/DC Withstanding Voltage, Continuity, Insulation Resistance
AC Withstanding Voltage0.05kV to 5kV
DC Withstanding Voltage0.05kV to 6kV
SVHCNo SVHC (10-Jun-2022)
Product Overview
- GPT-9500 series AC 150VA multi-channel hipot tester
- 150VA AC test capacity
- 3 in 1 tester(AC, DC, IR)
- Built-in 8 channel scanner
- 480 x 272 colour TFT LCD display
- Test parameter export / import through USB host
- Statistics (counter) function
- Insulation resistance measurement up to 10GΩ
- Open/short check (OSC), ARC detection
- RS232C and USB host/device interface
Contents
Multi-Channel hipot tester, Quick Start Guide x1, CD x1(completed user manual), Power cord x1, Test lead (GHT-115 x1, GHT-116B x1, GHT-116R x8).
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Product Range
GPT-9500 Series
AC Withstanding Voltage
0.05kV to 5kV
SVHC
No SVHC (10-Jun-2022)
Tester Functions
AC/DC Withstanding Voltage, Continuity, Insulation Resistance
DC Withstanding Voltage
0.05kV to 6kV
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15.5