Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoGPT-12001 (CE)
Order Code3257398
Product RangeGPT-12000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,549.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,549.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGPT-12001 (CE)
Order Code3257398
Product RangeGPT-12000 Series
Technical Datasheet
Product RangeGPT-12000 Series
Tester FunctionsAC Withstanding Voltage
AC Withstanding Voltage0.05kV to 5kV
DC Withstanding Voltage-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- GPT-12000 series AC electrical safety analyser
- 200VA AC test capacity
- Meets IEC 61010-2-034 design requirements
- 7” TFT LCD, manual/auto mode
- True RMS current measurement
- Zero crossing turn-on operation
- Controllable ramp-up and ramp-down time
- Capacitive load testing capability up to 47μF
- Statistics and sweep function
- RS-232C, USB host/device, signal I/O interface
Contents
Electrical safety analyser, Quick start guide, Power cord, CD (complete user manual), Interlock key, Remote terminal cable (GHT-119 x 1), Test lead (GHT-115).
Technical Specifications
Product Range
GPT-12000 Series
AC Withstanding Voltage
0.05kV to 5kV
SVHC
No SVHC (10-Jun-2022)
Tester Functions
AC Withstanding Voltage
DC Withstanding Voltage
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14.06