Product Information
Alternatives for GPD-3303D
6 Products Found
Product Overview
The GPD-3303D from GW Instek is a GPD-X303S series 195W, 3-channel, programmable linear DC power supply. It offers digital panel control, large display, bright LED indicators, high output resolution, 4 sets of setup memory, USB remote control and smart cooling fan control. Additionally provide easy operation, a wide selection of panel setting and operation, a wide selection of panel settings. All these features make it the most proming new comer in the power supply market.
- AC 100V/120V/220V/230V±10%, 50/60Hz power source & 2/3/4 independent isolated output
- Voltage/current of 2 3/4 digits 0.4" LED display, minimum resolution & 100mV/10mA resolution
- Digital panel control (rotary encoder Switch, rubber key with indicator)
- User-friendly operation, coarse/fine volume control, output on/off
- 4 sets save/recall, key-lock, PC software & USB driver, Labview driver & USB standard interface
- Tracking series and parallel mode, smart cooling fan achieving low noise
- Voltage of 0~30V (CH1 CH2), 2.5V/ 3.3V / 5V (CH3) & current of 0~3A (CH1 CH2), 0~3A (CH3)
- Constant voltage, ≤ 0.01%+3mV line and ≤ 0.01% + 3mV (rating current ≤ 3A) load regulation
- Constant current, line regulation ≦0.2% + 3mA, load regulation 0.2% + 3mA, ≤3mArms ripple current
- Dimension of 210mm x 130mm x 265mm (W x H x D), 7Kg approximate weight
Applications
Test & Measurement
Contents
GPD-3303D linear DC power supply, User manual, Power cord, Test lead GTL-104A x 2, GTL-105A x 1: European test lead GTL-203A x 1, GTL-204A x 2, GTL-201A x 1.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Adjustable, Fixed
-
-
195W
240VAC
GPD Series
No SVHC (10-Jun-2022)
3 Output
30V
3A
100VAC
-
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate