Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoDAQ-901
Order Code4380099
Product RangeDAQ-9600 Series
Technical Datasheet
2 In Stock
3 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 431.050 |
Price for:Each
Minimum: 1
Multiple: 1
€ 431.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoDAQ-901
Order Code4380099
Product RangeDAQ-9600 Series
Technical Datasheet
Accessory Type22-Channel Universal Multiplexer Module
For Use WithGW Instek DAQ-9600 Series Data Acquisition System
Product RangeDAQ-9600 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
DAQ-901 is a 20+2 channels universal multiplexer. DAQ-901 is a comprehensive multiplexer for general scanning. The same module can mix 2-wire and 4-wire channels; at the same time, the additional 2 current input channels can be used for AC and DC current measurement without external shunt resistors (maximum 1A per channel). DAQ-901, a total of 22 channels, intensive multi-function switching and a scan rate of up to 80 channels per second, is suitable for various data acquisition applications.
- The scanning speed can reach 80 channels per second
- 2-wire and 4-wire scanning
- Built-in temperature cold junction reference
- 300V switching
- Extra 2 channels can directly measure the current (1A/per CH)
Technical Specifications
Accessory Type
22-Channel Universal Multiplexer Module
Product Range
DAQ-9600 Series
For Use With
GW Instek DAQ-9600 Series Data Acquisition System
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58