Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 6,070.000 |
Product Information
Product Overview
GDS-3654A is a 650MHz, 4-channel, digital storage oscilloscope. It features the memory length of each channel up to 200Mpts; the sampling rate of 5GSa/s half channels and 2.5GSa/s on all channels. Its display is 10.2” TFT LCD and it provides the colour display mode. The output RGB three primary colours are each 8 bits, which allow users to clearly analyse the strength distribution of the signal. Applications include engineering verification and testing, switching mode power supply measurement and product development and debugging.
- 200,000wfm/s of waveform update rate
- 490,000 segments of segmented memory and the waveform search function
- Zoom window and play/pause rapidly navigate the waveforms
- 38 sets of automatic measurement offer various measurement selections
- High resolution acquisition ode
- I2C/SPI/UART/CAN/LIN serial bus trigger 2 and decoding function
- Dual channel spectrum analyser (DC~2.5GHz) with spectrogram
- Dual channel 25MHz arbitrary waveform generator
- USB/LAN/RS-232 standard interfaces
- Dimension is 420mm(W) X 253mm(H) X 113.8mm(D)
Contents
Digital storage oscilloscope, User manual CD x 1, Power cord x 1, GTP-501R:500MHz 10:1 passive probe.
Technical Specifications
GDS-3000A Series
650MHz
200 Mpts
TFT LCD Color
3 Years
No SVHC (10-Jun-2022)
4 Channel
5GSPS
535ps
DSO, GTP-501R 500 MHz 10:1 Passive Probe Per Channel, PC Software, Power Cord, User Manual CD
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate